Two-position, single-row barrier strip terminal block featuring screwless termination. Rated for 12A maximum current and 250V maximum supply voltage, with a 5.08mm pitch. Constructed with tin-plated contacts and a polyamide housing in green, this component offers a straight orientation and free-hanging mount. Accommodates wire gauges from 12AWG to 26AWG and boasts UL94 V-0 flammability rating.
Phoenix Contact 1873207 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.26mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.26mm |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.171431oz |
| Width | 25.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.