Four-position, single-level, straight-mount terminal block featuring spring cage termination for 12-26 AWG wire. This green, free-hanging component offers a 12A current rating and 250V voltage rating, with tin-plated copper contacts. Constructed with UL94 V-0 flammability rated housing, it is lead-free and RoHS compliant.
Phoenix Contact 1873223 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.42mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.269493oz |
| Width | 30.42mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.