Five-position, straight terminal block featuring spring cage termination. Rated for 12A and 250V, with a maximum supply voltage of 250V. Accommodates wire gauges from 12AWG to 26AWG. Constructed with tin-plated copper contacts and a UL94 V-0 rated green housing. Dimensions are 35.5mm length, 35.5mm width, and 25.6mm depth.
Phoenix Contact 1873236 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5oz |
| Width | 35.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.