8-position, 1-level terminal block with 5.08mm pitch, featuring spring cage termination for secure wire connections. Rated for 12A maximum current and 250V maximum supply voltage, this straight-oriented component supports wire gauges from 12AWG to 26AWG. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing, it offers panel mounting capabilities.
Phoenix Contact 1873265 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 25.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 50.74mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.511825oz |
| Width | 50.74mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.