15-position, single-row terminal block featuring screwless spring cage termination. Rated for 12A and 300V, with a 250V voltage rating. Utilizes tin-plated copper contacts and offers a 5.08mm (0.2 inch) pitch. Designed for panel mounting, this green, UL94 V-0 flammability rated component supports wire gauges from 12AWG to 26AWG.
Phoenix Contact 1873333 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5oz |
| Width | 86.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.