
16-position, 1-level terminal block with 5.08mm pitch, featuring screwless spring cage termination. Rated for 12A and 300V, this green, panel-mount component utilizes tin-plated contacts and offers a wire gauge range of 12AWG to 26AWG. UL94 V-0 flammability rating ensures safety, with dimensions of 91.38mm width, 25.6mm height, and 15mm length.
Phoenix Contact 1873346 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25.6mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | FKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1oz |
| Width | 91.38mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.