
4-position, 1-level, straight cable mount terminal block featuring screwless spring cage termination. Rated for 300V and 12A maximum current, it utilizes tin-plated contacts and a green housing with UL94 V-0 flammability rating. The 5.08mm pitch accommodates wire gauges from 12 to 26 AWG.
Phoenix Contact 1873375 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.32mm |
| Housing Color | Green |
| Length | 15mm |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 5.008903oz |
| Width | 27mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.