7-position, 1-level terminal block with screwless spring cage termination. Features a 5.08mm pitch, 320V voltage rating, and 12A current rating. Designed for cable mounting with a free-hanging configuration. Constructed with tin-plated contacts and a green housing, this component meets UL94 V-0 flammability standards and is RoHS compliant. Accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1873401 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.407062oz |
| Width | 37.56mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.