5-position, 1-level terminal block featuring screwless spring cage termination. With a 5.08mm pitch, this green terminal block supports 12A current rating and 320V voltage rating. Designed for panel mounting, it accepts wire gauges from 12AWG to 26AWG and boasts a UL94 V-0 flammability rating. Contact material is tin with tin plating.
Phoenix Contact 1873537 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 27mm |
| Housing Color | Green |
| Length | 15mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKIC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.322404oz |
| Width | 35.48mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.