2-position, female, general terminal block with screwless spring cage termination. Features a 5.08mm pitch and 12A current rating, suitable for 12-26AWG wire. Constructed with tin contacts and polyamide housing, it offers a 300V voltage rating and UL94 V-0 flammability. This free-hanging, right-angle cable mount component is green and RoHS compliant.
Phoenix Contact 1873650 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.8mm |
| Housing Color | Green |
| Length | 10.78mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCVW |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.12875oz |
| Width | 26.6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.