5-position, single-level terminal block with spring cage termination. Features a 5.08mm pitch and right-angle orientation for cable mounting. Rated for 12A maximum current and 250V maximum supply voltage. Constructed with tin-plated contacts and a green, UL94 V-0 flammability rated housing. Supports wire gauges from 12AWG to 26AWG.
Phoenix Contact 1873980 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 26.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 26.6mm |
| Housing Color | Green |
| Length | 26.02mm |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FKCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.307589oz |
| Width | 36.02mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1873980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.