8-position, 1-level, 1-row terminal block with 5.08mm pitch. Features screwless termination with spring cage connection for wire gauges 12-26 AWG. Rated for 12A and 300V, with a UL94 V-0 flammability rating. Green housing and tin-plated contacts ensure reliable connections. Designed for free-hanging, cable mounting applications.
Phoenix Contact 1874015 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 26.6mm |
| Housing Color | Green |
| Length | 16.8mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | FKCVR |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.494894oz |
| Width | 41.26mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1874015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.