Two-position, right-angle terminal block featuring screwless spring cage termination. Rated for 12A maximum current and 250V maximum supply voltage, this female connector utilizes a 5.08mm pitch. Constructed with tin-plated contacts and a green polyamide housing, it offers UL94 V-0 flammability rating and is RoHS compliant. Designed for panel mounting, it accommodates wire gauges from 12AWG to 26AWG.
Phoenix Contact 1874109 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 16.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 20.26mm |
| Material | Tin, Polyamide |
| Max Current Rating | 12A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKCVR |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1874109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.