Vertical shrouded header with 4 positions and a 5.08mm pitch. Features gold contact plating, a 12A current rating, and a 250V voltage rating. Designed for solder termination with a through-hole mount. Housing is green, UL94 V-0 flammability rated, and the component supports wire gauges from 28AWG to 12AWG.
Phoenix Contact 1874361 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.104411oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1874361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.