Vertical shrouded header for board-to-board applications, featuring 6 positions arranged in 2 rows of 3 positions per level. This component offers a 5.08mm pitch and a 10A current rating, with a maximum voltage rating of 250V. Termination is via solder, with tin-plated contacts for reliable connection. The green housing is designed for through-hole mounting, with overall dimensions of 23.7mm height, 17.78mm length, and 25.9mm width.
Phoenix Contact 1874675 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Height | 23.7mm |
| Housing Color | Green |
| Length | 17.78mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.228575oz |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1874675 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.