6-position, 2-row shrouded header with 5mm pitch, designed for board-to-board applications. Features tin-plated contacts and a green housing with UL94 V-0 flammability rating. Offers a 10A current rating and 250V voltage rating, with solder termination for through-hole mounting. This RoHS compliant component is supplied in bulk packaging.
Phoenix Contact 1874691 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Green |
| Length | 13.5mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MDSTBA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.162613oz |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1874691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.