Vertical shrouded header with 6 positions and 2 rows, featuring a 5.08mm pitch. This board-to-board connector offers 3 positions per level and utilizes tin-plated tin contacts for reliable termination via solder. Rated for 12A current and 300V, its green housing is constructed from UL94 V-0 flammability rated material. The through-hole mount design ensures secure PCB integration.
Phoenix Contact 1874756 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 23.7mm |
| Housing Color | Green |
| Length | 19.78mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MDSTBVA |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.156616oz |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1874756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.