
4-position, straight, male header for wire-to-board connections. Features a 3.81mm pitch and 8A current rating. Constructed with green polyamide housing and tin-plated contacts. Through-hole termination with a 300V voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1875441 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.03mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.03mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 4.268149oz |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1875441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
