
7-position straight shrouded header for board-to-board applications. Features a 3.81mm pitch and 8A maximum current rating. Through-hole mounting with solder termination and tin contact plating. Green housing with UL94 V-0 flammability rating. Lead-free and RoHS compliant, operating at 160V.
Phoenix Contact 1875470 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.46mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON IMCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.085716oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1875470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.