
Pluggable terminal block featuring 9 positions with a 3.81mm pitch for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. This vertical, through-hole mounted connector offers a 1-level, 1-row configuration with 9 positions per level. Constructed with tin-plated copper contacts, it supports a current rating of 8A and a voltage rating of 160V, with a maximum voltage of 300V. The green housing is UL94 V-0 flammability rated, ensuring safety and compliance.
Phoenix Contact 1875496 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Length | 6.85mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.107233oz |
| Width | 35.08mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1875496 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
