
10-position, 1-row, male wire-to-board header with a 3.81mm pitch. Features a vertical, through-hole mounting orientation and solder termination. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Constructed from green polyamide material with tin-plated contacts, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant. Approvals include VDE, cULus, CB, and EAC.
Phoenix Contact 1875506 technical specifications.
| Approvals | VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.119226oz |
| Width | 38.89mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1875506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
