12-position, 3.81mm pitch wire-to-board header with a right-angle, through-hole solder termination. Features a single-level, single-row design with a 8A current rating and 160V voltage rating. Constructed with tin-plated copper contacts and a green UL94 V-0 rated housing. Dimensions include a 46.51mm length, 17.9mm height, and 6.85mm depth.
Phoenix Contact 1875522 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 6.85mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.9mm |
| Housing Color | Green |
| Length | 46.51mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | IMCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.144271oz |
| Width | 46.51mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1875522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.