
Phoenix Contact 1877300 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Height | 16.1mm |
| Housing Color | Green |
| Length | 11.1mm |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | MC |
| Width | 25.63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1877300 to view detailed technical specifications.
No datasheet is available for this part.