6-position, 1-row vertical wire-to-board header with a 3.81mm pitch. Features press-fit termination and through-hole mounting for secure connections. Rated for 8A current and 160V voltage, with a maximum current rating of 8A. Constructed with tin-plated copper contacts and a green UL94 V-0 flammability rated housing. Lead-free and RoHS compliant for environmental responsibility.
Phoenix Contact 1879324 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 33.25mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.086774oz |
| Width | 33.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1879324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.