This 9-position shrouded header features a 1-level design with a current rating of 8A and a voltage rating of 300V. It is available in a through-hole package with a green housing color and is compliant with RoHS regulations. The header is packaged in bulk quantities of 50 units and has a flammability rating of UL94 V-0.
Phoenix Contact 1879353 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | COMBICON EMCV |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1879353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.