7-position, 7.62mm pitch terminal block with screw termination and right-angle orientation. Rated for 20A current and 800V voltage, this general-purpose terminal block features tin-plated contacts and a UL94 V-0 flammability rating. Designed for panel mounting, it accommodates wire gauges from 10AWG to 30AWG and operates within a maximum supply voltage of 800V. This RoHS compliant component is suitable for free-hanging or panel mount applications.
Phoenix Contact 1880122 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 35.5mm |
| Flammability Rating | UL94 V-0 |
| Length | 68.56mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 800V |
| Mount | Free Hanging, Panel |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Weight | 1.209544oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1880122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.