Phoenix Contact 1880135 technical specifications.
| Color | Green |
| Current | 20A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON PC |
| Termination | Screw |
| Voltage | 600V |
| Weight | 1.349935oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1880135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.