
3-position shrouded header with a 5.08mm pitch, designed for board-to-board applications. Features press-fit termination and right-angle, through-hole mounting. Rated for 15A current and 300V voltage, with a contact material of tin and tin plating. Constructed with a green, UL94 V-0 flammability rated housing.
Phoenix Contact 1880313 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | EMSTBA |
| Termination | Press-Fit |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.053969oz |
| Width | 17.24mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1880313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.