
4-position, 1-row barrier strip terminal block with screwless termination. Features a 2.5mm pitch and accepts wire gauges from 20AWG to 28AWG. Rated for 4A current and 80V DC, with a maximum supply voltage of 125V. Constructed with green nylon insulation and tin-plated copper contacts. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1881341 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 19.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.75mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Material | Nylon |
| Max Current Rating | 4A |
| Max Supply Voltage | 80V |
| Mount | Free Hanging, Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| DC Rated Voltage | 80V |
| Weight | 0.081836oz |
| Width | 10.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.