
11-position, 2.5mm pitch terminal block with screwless spring cage termination. Features a straight, cable mount orientation and a 4A current rating. Constructed with a green polyamide housing and tin-plated copper contacts, this female connector offers a 100V voltage rating and is UL94 V-0 flammability rated. Approvals include UL, VDE, CB, and EAC, with RoHS compliance.
Phoenix Contact 1881419 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 11.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.05mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Material | Polyamide |
| Max Current Rating | 4A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | FK-MC |
| Termination | Screwless |
| Voltage | 125V |
| Voltage Rating | 100V |
| DC Rated Voltage | 80V |
| Weight | 0.222226oz |
| Width | 28.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.