Phoenix Contact 1881435 technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.006702oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881435 to view detailed technical specifications.
No datasheet is available for this part.