
Right-angle shrouded header with 5 positions and a 2.5mm pitch. Features tin-plated male contacts made of tin, a green nylon insulator, and a 4A current rating. This component is UL94 V-0 flammability rated, lead-free, and RoHS compliant, suitable for through-hole mounting with a 125V voltage rating.
Phoenix Contact 1881477 technical specifications.
| Approvals | UL, VDE, EN |
| Color | Green |
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Thickness | 10mm |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.037038oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
