9-position shrouded header with a 2.5mm pitch, designed for right-angle, through-hole mounting. Features tin-plated contacts and a green polyamide housing with UL94 V-0 flammability rating. Rated for 4A current and 32V voltage, with UL, VDE, and EN approvals. Suitable for wire gauges from 26AWG to 20AWG.
Phoenix Contact 1881516 technical specifications.
| Approvals | UL, VDE, EN |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Material | Polyamide |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.064199oz |
| Width | 24.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.