Shrouded header, male, 11 positions, 1 level, 2.5mm pitch, right-angle, through-hole termination. Features 4A current rating, 32V voltage rating, and tin contact plating. Constructed with green polyamide insulation material, meeting UL94 V-0 flammability rating. Approved by UL, VDE, and EN, this lead-free component is RoHS compliant.
Phoenix Contact 1881532 technical specifications.
| Approvals | UL, VDE, EN |
| Color | Green |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Material | Polyamide |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MC |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 32V |
| Weight | 0.07725oz |
| Width | 10.1mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.