
4-position shrouded header with 2.5mm pitch, designed for top entry, through-hole mounting. Features tin-plated tin contacts, a green housing, and a 4A current rating. This vertical, single-row connector operates at 125V and is UL recognized with a UL94 V-0 flammability rating. Suitable for wire gauges 26-20 AWG, it offers lead-free and RoHS compliant construction.
Phoenix Contact 1881574 technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.02963oz |
| Width | 13.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.