
5-position, 1-row wire-to-board header with 2.5mm pitch. Features a vertical, top-entry, through-hole mounting orientation and solder termination. Rated for 4A current and 80V voltage, with a maximum current rating of 4A. Constructed with tin-plated tin contacts and a green UL94 V-0 flammability rated housing. Accommodates wire gauges from 26AWG to 20AWG.
Phoenix Contact 1881587 technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Height | 8.1mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.035627oz |
| Width | 14.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
