
Shrouded header, male, straight orientation, 7 positions, 1 level, 2.5mm pitch. Features tin-plated contacts, PBT housing in green, and a 4A current rating. Through-hole mounting with solder termination. UL recognized, UL94 V-0 flammability rating, and RoHS compliant.
Phoenix Contact 1881600 technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 4A |
| Current Rating | 4A |
| Depth | 8.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.4mm |
| Material | PBT |
| Max Current Rating | 4A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 80V |
| Weight | 0.04762oz |
| Width | 19.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1881600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
