Vertical shrouded header connector with 2 positions and a 3.5mm pitch. Features gold-plated contacts for reliable conductivity, rated for 8A current and 300V voltage. Designed for through-hole mounting with a solder termination. This single-level, single-row connector offers a 160V voltage rating and a green housing.
Phoenix Contact 1882735 technical specifications.
| Color | Green |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current | 8A |
| Current Rating | 8A |
| Height | 8.4mm |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 5.820204oz |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1882735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.