3-position, 1-level, straight-orientation terminal block with screwless spring clamp termination. Features a 5mm pitch, 10A current rating, and 320V maximum supply voltage. Constructed with tin contacts and polyamide housing, this green, female connector is UL94 V-0 flammability rated and lead-free. Designed for cable mounting with a wire gauge range of 14AWG to 26AWG.
Phoenix Contact 1883051 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 24.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.5mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 11.4mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.63lb |
| Width | 24.05mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.