5-position, 1-level spring cage terminal block for screwless wire termination. Features a 5mm pitch and accepts 14-26 AWG wire. Rated for 10A and 300V, with a UL94 V-0 flammability rating. Tin-plated contacts and polyamide housing ensure durability. Free-hanging, female connector in green.
Phoenix Contact 1883077 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.307lb |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883077 to view detailed technical specifications.
No datasheet is available for this part.