7-position, 5mm pitch, right-angle, screwless terminal block for cable mounting. Features a 10A current rating, 320V voltage rating, and tin-plated contacts. Constructed with polyamide housing in green, meeting UL94 V-0 flammability. Supports wire gauges from 14AWG to 26AWG.
Phoenix Contact 1883080 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24.05mm |
| Housing Color | Green |
| Length | 17.5mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.331928oz |
| Width | 26.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.