7-position, 1-level, 5mm pitch female terminal block with screwless spring cage termination. Rated for 10A and 300V, it features tin-plated contacts and a green polyamide housing. This free-hanging, cable mount component supports wire gauges from 14 to 26 AWG and meets UL94 V-0 flammability standards.
Phoenix Contact 1883093 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24.05mm |
| Housing Color | Green |
| Length | 17.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.383075oz |
| Width | 31.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
