
8-position, 5mm pitch, straight, female spring cage terminal block for cable mounting. Features screwless termination, a 10A current rating, and a 320V voltage rating. Constructed with tin-plated contacts and a green polyamide housing, it meets UL94 V-0 flammability standards. Accommodates wire gauges from 14AWG to 26AWG.
Phoenix Contact 1883103 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 24.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 36.4mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.432106oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.