9-position, right-angle PCB terminal block with 5mm pitch. Features screwless termination for wire gauges 14-26 AWG. Rated for 10A current and 320V voltage. Green nylon housing with tin-plated contacts. UL94 V-0 flammability rating.
Phoenix Contact 1883116 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 24.05mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24.05mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Length | 17.5mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 250V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 320V |
| Weight | 0.511472oz |
| Width | 41.4mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.