
3-position, 1-level, screwless terminal block with a 7.5mm pitch. Features a green polyamide housing and tin-plated contacts, rated for 10A and 630V. Designed for free-hanging, cable mounting, accepting wire gauges from 14AWG to 26AWG. UL94 V-0 flammability rating ensures safety.
Phoenix Contact 1883158 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 23.9mm |
| Housing Color | Green |
| Length | 17.5mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.203883oz |
| Width | 24.05mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.