5-position, female spring cage terminal block with 7.5mm pitch. Features screwless termination for ST cable mounting, rated for 10A and 630V. Constructed with tin-plated contacts and a green polyamide housing, this UL94 V-0 flammability rated component supports wire gauges from 14AWG to 26AWG.
Phoenix Contact 1883174 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.302651oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883174 to view detailed technical specifications.
No datasheet is available for this part.