8-position, 1-level, screwless terminal block with 7.5mm pitch. Features tin-plated contacts and a polyamide housing in green. Rated for 10A current and 630V voltage, with a UL94 V-0 flammability rating. Supports wire gauges from 14AWG to 26AWG. Free-hanging, female connector designed for cable mounting.
Phoenix Contact 1883200 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.526993oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.