12-position, single-level terminal block featuring screwless spring cage termination. This free-hanging, female connector offers a 7.5mm pitch and accepts wire gauges from 14 to 26 AWG. Rated for 10A and 630V, it boasts a green polyamide housing with tin-plated contacts and a UL94 V-0 flammability rating.
Phoenix Contact 1883242 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON ZEC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.75839oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.