
2-position, 1-level, 1-row terminal block with 5.08mm pitch. Features 10A current rating and 500V voltage rating. Utilizes Insulation Displacement Connector (IDC) termination for 18-22AWG wire. Housing is green with tin-plated contacts, offering UL94 V-0 flammability. Free-hanging, cable mount design.
Phoenix Contact 1883255 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Length | 10.98mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.135452oz |
| Width | 28.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.