8-position, 1-level, straight cable mount terminal block with 5.08mm pitch. Features tin-plated contacts, a 10A current rating, and a maximum supply voltage of 630V. Constructed with polyamide and tin materials, it offers a UL94 V-0 flammability rating and IDC termination. This green, female connector is RoHS compliant and designed for free-hanging applications.
Phoenix Contact 1883310 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 28.2mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 630V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 0.499479oz |
| Width | 41.46mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1883310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.